Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSHV1560M1TDC8002E | |
|---|---|
DigiKey Part Number | 587-RSHV1560M1TDC8002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSHV1560M1TDC8002E |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RSHV1560M1TDC8002E Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Taiyo Yuden | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 875575544002 | Würth Elektronik | 0 | 732-875575544002CT-ND | kr.7.61000 | Parametric Equivalent |
| GYB1E560MCQ1GS | Nichicon | 2.790 | 493-17885-1-ND | kr.6.85000 | Parametric Equivalent |
| HBV560M1ETR-0606S | Surge | 0 | 4403-HBV560M1ETR-0606STR-ND | kr.1.09787 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.80393 | kr.2,803.93 |
| Unit Price without VAT: | kr.2.80393 |
|---|---|
| Unit Price with VAT: | kr.3.50491 |




