Parametric Equivalent

RSHVK151M1EDE7002E | |
|---|---|
DigiKey Part Number | 587-RSHVK151M1EDE7002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSHVK151M1EDE7002E |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
EDA/CAD Models | RSHVK151M1EDE7002E Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Taiyo Yuden | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBW151M1CTR-0607S | Surge | 0 | 4403-HBW151M1CTR-0607STR-ND | kr.1.37893 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.35785 | kr.3,357.85 |
| Unit Price without VAT: | kr.3.35785 |
|---|---|
| Unit Price with VAT: | kr.4.19731 |


