RAVZD331M1UFH0002U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 14
Unit Price: kr.8.50000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 384
Unit Price: kr.10.40000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 43.848
Unit Price: kr.9.13000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 28.790
Unit Price: kr.10.65000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.8.56000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 25.357
Unit Price: kr.7.80000
Datasheet
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVZD331M1UFH0002U

DigiKey Part Number
587-RAVZD331M1UFH0002UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVZD331M1UFH0002U
Description
CAP ALUM 330UF 20% 50V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50TPV330M10X10.5Rubycon141189-50TPV330M10X10.5CT-NDkr.8.50000Parametric Equivalent
EEE-FT1H331ALPanasonic Industry38410-EEE-FT1H331ALCT-NDkr.10.40000Parametric Equivalent
EEE-FT1H331APPanasonic Industry43.848PCE5026CT-NDkr.9.13000Parametric Equivalent
EMZR500ARA331MJA0GChemi-Con28.790565-EMZR500ARA331MJA0GCT-NDkr.10.65000Parametric Equivalent
EMZR500GRA331MJA0GChemi-Con0565-EMZR500GRA331MJA0GCT-NDkr.8.56000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.34214kr.2,171.07
Manufacturers Standard Package
Unit Price without VAT:kr.4.34214
Unit Price with VAT:kr.5.42768