RAVVD470M1UDE7002U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.267
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 37.996
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.446
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.470
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 670
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 84.070
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 16.072
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 11.721
Unit Price: kr.3.61000
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 660mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVVD470M1UDE7002U

DigiKey Part Number
587-RAVVD470M1UDE7002UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVVD470M1UDE7002U
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 660mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
97.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
195 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
660mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50TZV47M6.3X8Rubycon11189-1657-1-NDkr.3.55000Parametric Equivalent
EEE-FK1H470XLPanasonic Industry1.26710-EEE-FK1H470XLCT-NDkr.4.63000Parametric Equivalent
EEE-FK1H470XPPanasonic Industry37.996PCE3816CT-NDkr.4.06000Parametric Equivalent
EEE-FN1H470XLPanasonic Industry2.44610-EEE-FN1H470XLCT-NDkr.4.44000Parametric Equivalent
EEE-FN1H470XPPanasonic Industry1.47010-EEE-FN1H470XPCT-NDkr.4.25000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.55241kr.1,552.41
Manufacturers Standard Package
Unit Price without VAT:kr.1.55241
Unit Price with VAT:kr.1.94051