RAVVD221M1GEH0002U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2.451
Unit Price: kr.6.21000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 890
Unit Price: kr.7.80000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 82
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 30
Unit Price: kr.8.24000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.204
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 34.786
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.297
Unit Price: kr.4.95000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVVD221M1GEH0002U

DigiKey Part Number
587-RAVVD221M1GEH0002UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVVD221M1GEH0002U
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TLV220M8X10.5Rubycon2.4511189-2105-1-NDkr.6.21000Parametric Equivalent
EEE-FH1V221ULPanasonic Industry89010-EEE-FH1V221ULCT-NDkr.7.80000Parametric Equivalent
EEE-FK1V221GPPanasonic Industry82PCE4321CT-NDkr.7.23000Parametric Equivalent
EEE-FT1H221GPPanasonic Industry30PCE5120CT-NDkr.8.24000Parametric Equivalent
EMZL350ARA221MHA0GChemi-Con2.204565-EMZL350ARA221MHA0GCT-NDkr.6.53000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.46144kr.1,230.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.46144
Unit Price with VAT:kr.3.07680