Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAVVD101M4EFH0002U | |
|---|---|
DigiKey Part Number | 587-RAVVD101M4EFH0002UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVVD101M4EFH0002U |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
ESR (Equivalent Series Resistance) 350mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63TLV100M10X10.5 | Rubycon | 882 | 1189-4124-1-ND | kr.7.73000 | Parametric Equivalent |
| EEE-FK1J101L | Panasonic Industry | 783 | 10-EEE-FK1J101LCT-ND | kr.7.48000 | Parametric Equivalent |
| EEE-FK1J101P | Panasonic Industry | 50.028 | PCE3819CT-ND | kr.6.59000 | Parametric Equivalent |
| EEE-FN1J101L | Panasonic Industry | 1.965 | 10-EEE-FN1J101LCT-ND | kr.6.91000 | Parametric Equivalent |
| EEE-FN1J101P | Panasonic Industry | 902 | 10-EEE-FN1J101PCT-ND | kr.6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.19562 | kr.1,597.81 |
| Unit Price without VAT: | kr.3.19562 |
|---|---|
| Unit Price with VAT: | kr.3.99453 |









