
RAHVK220M4EDE7002E | |
|---|---|
DigiKey Part Number | 587-RAHVK220M4EDE7002ETR-ND - Tape & Reel (TR) 587-RAHVK220M4EDE7002ECT-ND - Cut Tape (CT) 587-RAHVK220M4EDE7002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK220M4EDE7002E |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 6000 Hrs @ 125°C |
EDA/CAD Models | RAHVK220M4EDE7002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.13000 | kr.10.13 |
| 10 | kr.6.56400 | kr.65.64 |
| 50 | kr.5.06900 | kr.253.45 |
| 100 | kr.4.59600 | kr.459.60 |
| 500 | kr.3.78088 | kr.1,890.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.52422 | kr.3,524.22 |
| 2.000 | kr.3.31102 | kr.6,622.04 |
| 3.000 | kr.3.20346 | kr.9,610.38 |
| 5.000 | kr.3.08358 | kr.15,417.90 |
| 7.000 | kr.3.01315 | kr.21,092.05 |
| 10.000 | kr.2.94511 | kr.29,451.10 |
| Unit Price without VAT: | kr.10.13000 |
|---|---|
| Unit Price with VAT: | kr.12.66250 |

