Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAHTX101M1TDE7002 | |
|---|---|
DigiKey Part Number | 587-RAHTX101M1TDE7002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHTX101M1TDE7002 |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C |
EDA/CAD Models | RAHTX101M1TDE7002 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHVX101M1TDE7002 | Taiyo Yuden | 0 | 587-RAHVX101M1TDE7002TR-ND | kr.3.65850 | Parametric Equivalent |
| 25PHV100M6.3X8 | Rubycon | 4.378 | 1189-4295-1-ND | kr.16.48000 | Parametric Equivalent |
| HHXE250ARA101MF80G | Chemi-Con | 800 | 565-HHXE250ARA101MF80GCT-ND | kr.9.13000 | Parametric Equivalent |
| HHXE250GRA101MF80G | Chemi-Con | 899 | 565-HHXE250GRA101MF80GCT-ND | kr.6.53000 | Parametric Equivalent |
| RAHTX101M1TDE7002T | Elna America | 0 | 604-RAHTX101M1TDE7002TTR-ND | kr.2.22564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.27094 | kr.4,270.94 |
| Unit Price without VAT: | kr.4.27094 |
|---|---|
| Unit Price with VAT: | kr.5.33868 |






