


QMK432B7474MM-T | |
|---|---|
DigiKey Part Number | 587-6178-2-ND - Tape & Reel (TR) 587-6178-1-ND - Cut Tape (CT) 587-6178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK432B7474MM-T |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432B7474MM-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.78000 | kr.47.80 |
| 50 | kr.3.74820 | kr.187.41 |
| 100 | kr.3.42870 | kr.342.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.88902 | kr.1,444.51 |
| 1.000 | kr.2.72208 | kr.2,722.08 |
| 1.500 | kr.2.63854 | kr.3,957.81 |
| 2.500 | kr.2.54594 | kr.6,364.85 |
| 3.500 | kr.2.49180 | kr.8,721.30 |
| 5.000 | kr.2.43973 | kr.12,198.65 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

