1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
1210 (3225 Metric)
TAIYO YUDEN MLCCs

QMK325B7224KN-T

DigiKey Part Number
587-1361-2-ND - Tape & Reel (TR)
587-1361-1-ND - Cut Tape (CT)
587-1361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK325B7224KN-T
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK325B7224KN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.730
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.63200kr.16.32
50kr.1.21220kr.60.61
100kr.1.08290kr.108.29
500kr.0.86772kr.433.86
1.000kr.0.79763kr.797.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65623kr.1,312.46
4.000kr.0.64699kr.2,587.96
6.000kr.0.64396kr.3,863.76
10.000kr.0.63718kr.6,371.80
14.000kr.0.63397kr.8,875.58
20.000kr.0.61977kr.12,395.40
24.000kr.0.61303kr.14,712.72
48.000kr.0.59037kr.28,337.76
50.000kr.0.58917kr.29,458.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250