0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

QMK325B7104KN-T

DigiKey Part Number
587-1360-2-ND - Tape & Reel (TR)
587-1360-1-ND - Cut Tape (CT)
587-1360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK325B7104KN-T
Description
CAP CER 0.1UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK325B7104KN-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASQ32NSB7104KTNA01Taiyo Yuden1.096587-MSASQ32NSB7104KTNA01CT-NDkr.2.79000Direct
1210PC104KAT1AKYOCERA AVX7.192478-3982-1-NDkr.3.30000Direct
C1210C104KARACTUKEMET8.545399-C1210C104KARACTUCT-NDkr.3.61000Direct
C3225X7R2E104K200AATDK2.726445-2295-1-NDkr.3.36000Direct
GRM32DR72E104KW01LMurata Electronics8.755490-3541-1-NDkr.3.49000Direct
In-Stock: 1.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69900kr.16.99
50kr.1.25920kr.62.96
100kr.1.12470kr.112.47
500kr.0.89850kr.449.25
1.000kr.0.82851kr.828.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.77104kr.1,542.08
4.000kr.0.72374kr.2,894.96
6.000kr.0.70006kr.4,200.36
10.000kr.0.67382kr.6,738.20
14.000kr.0.65848kr.9,218.72
20.000kr.0.64372kr.12,874.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750