


QMK316B7473MLHT | |
|---|---|
DigiKey Part Number | QMK316B7473MLHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMK316B7473MLHT |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7473MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.67014 | kr.1,340.28 |
| Unit Price without VAT: | kr.0.67014 |
|---|---|
| Unit Price with VAT: | kr.0.83768 |

