Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



QMK316B7473KLHT | |
|---|---|
DigiKey Part Number | 587-5200-2-ND - Tape & Reel (TR) 587-5200-1-ND - Cut Tape (CT) 587-5200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK316B7473KLHT |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7473KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASQ31LSB7473KTNA01 | Taiyo Yuden | 0 | 587-MCASQ31LSB7473KTNA01TR-ND | kr.0.67014 | Parametric Equivalent |
| MCJCQ31LBB7473KTPA01 | Taiyo Yuden | 0 | 587-MCJCQ31LBB7473KTPA01TR-ND | kr.0.98495 | Parametric Equivalent |
| CGA5L3X7R2E473K160AA | TDK | 2.917 | 445-5849-1-ND | kr.2.41000 | Parametric Equivalent |
| GCJ31CR72E473KXJ3K | Murata Electronics | 0 | 490-GCJ31CR72E473KXJ3KTR-ND | kr.0.49544 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.67014 | kr.1,340.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |





