

QMK316B7333KLHT | |
|---|---|
DigiKey Part Number | 587-QMK316B7333KLHTTR-ND - Tape & Reel (TR) 587-QMK316B7333KLHTCT-ND - Cut Tape (CT) 587-QMK316B7333KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK316B7333KLHT |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7333KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.28600 | kr.12.86 |
| 50 | kr.0.94460 | kr.47.23 |
| 100 | kr.0.83900 | kr.83.90 |
| 500 | kr.0.66150 | kr.330.75 |
| 1.000 | kr.0.60672 | kr.606.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56170 | kr.1,123.40 |
| 4.000 | kr.0.52466 | kr.2,098.64 |
| 6.000 | kr.0.50610 | kr.3,036.60 |
| 10.000 | kr.0.48555 | kr.4,855.50 |
| 14.000 | kr.0.47354 | kr.6,629.56 |
| 20.000 | kr.0.46198 | kr.9,239.60 |
| 24.000 | kr.0.45651 | kr.10,956.24 |
| 48.000 | kr.0.43807 | kr.21,027.36 |
| 50.000 | kr.0.43709 | kr.21,854.50 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

