Parametric Equivalent



QMK212B7682KGHT | |
|---|---|
DigiKey Part Number  | 587-5194-2-ND - Tape & Reel (TR) 587-5194-1-ND - Cut Tape (CT) 587-5194-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | QMK212B7682KGHT  | 
Description  | CAP CER 6800PF 250V X7R 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
EDA/CAD Models  | QMK212B7682KGHT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.49129 | kr.1,473.87 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 


-1,45mm.jpg)