

-1,45mm.jpg)

QMK212B7223KG-T | |
|---|---|
DigiKey Part Number  | 587-1272-2-ND - Tape & Reel (TR) 587-1272-1-ND - Cut Tape (CT) 587-1272-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | QMK212B7223KG-T  | 
Description  | CAP CER 0.022UF 250V X7R 0805  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | QMK212B7223KG-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.69800 | kr.6.98 | 
| 50 | kr.0.49540 | kr.24.77 | 
| 100 | kr.0.43330 | kr.43.33 | 
| 500 | kr.0.34240 | kr.171.20 | 
| 1.000 | kr.0.29843 | kr.298.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.25922 | kr.777.66 | 
| 6.000 | kr.0.24005 | kr.1,440.30 | 
| 9.000 | kr.0.21756 | kr.1,958.04 | 
| 15.000 | kr.0.20953 | kr.3,142.95 | 
| 21.000 | kr.0.20874 | kr.4,383.54 | 
| 30.000 | kr.0.20133 | kr.6,039.90 | 
| 36.000 | kr.0.20096 | kr.7,234.56 | 
| 72.000 | kr.0.19531 | kr.14,062.32 | 
| 75.000 | kr.0.19480 | kr.14,610.00 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 


