2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

QMK212B7222KD-T

DigiKey Part Number
587-QMK212B7222KD-TTR-ND - Tape & Reel (TR)
587-QMK212B7222KD-TCT-ND - Cut Tape (CT)
587-QMK212B7222KD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK212B7222KD-T
Description
CAP CER 2200PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK212B7222KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72300kr.7.23
50kr.0.51480kr.25.74
100kr.0.45080kr.45.08
500kr.0.34350kr.171.75
1.000kr.0.31041kr.310.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26088kr.1,043.52
8.000kr.0.24250kr.1,940.00
12.000kr.0.23330kr.2,799.60
20.000kr.0.22311kr.4,462.20
28.000kr.0.21716kr.6,080.48
40.000kr.0.21143kr.8,457.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750