


QMK212B7153KGHT | |
|---|---|
DigiKey Part Number | 587-QMK212B7153KGHTTR-ND - Tape & Reel (TR) 587-QMK212B7153KGHTCT-ND - Cut Tape (CT) 587-QMK212B7153KGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212B7153KGHT |
Description | CAP CER 0.015UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212B7153KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.92600 | kr.9.26 |
| 50 | kr.0.66700 | kr.33.35 |
| 100 | kr.0.58770 | kr.58.77 |
| 500 | kr.0.45382 | kr.226.91 |
| 1.000 | kr.0.41254 | kr.412.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36172 | kr.1,085.16 |
| 6.000 | kr.0.33687 | kr.2,021.22 |
| 9.000 | kr.0.32442 | kr.2,919.78 |
| 15.000 | kr.0.31064 | kr.4,659.60 |
| 21.000 | kr.0.30259 | kr.6,354.39 |
| 30.000 | kr.0.29484 | kr.8,845.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

