Direct
Direct
Direct
Upgrade



QMK212B7153KG-T | |
|---|---|
DigiKey Part Number | 587-QMK212B7153KG-TTR-ND - Tape & Reel (TR) 587-QMK212B7153KG-TCT-ND - Cut Tape (CT) 587-QMK212B7153KG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212B7153KG-T |
Description | CAP CER 0.015UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212B7153KG-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805PC153KAT1A | KYOCERA AVX | 0 | 478-3977-2-ND | kr.1.24689 | Direct |
| C0805C153KARACTU | KEMET | 7.037 | 399-C0805C153KARACTUCT-ND | kr.3.11000 | Direct |
| C2012X7R2E153K125AA | TDK | 5.465 | 445-4453-1-ND | kr.1.20000 | Direct |
| C0805C153JARACTU | KEMET | 0 | 399-C0805C153JARACTUTR-ND | kr.0.81686 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.77300 | kr.7.73 |
| 50 | kr.0.55160 | kr.27.58 |
| 100 | kr.0.48370 | kr.48.37 |
| 500 | kr.0.36988 | kr.184.94 |
| 1.000 | kr.0.33482 | kr.334.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29153 | kr.874.59 |
| 6.000 | kr.0.27040 | kr.1,622.40 |
| 9.000 | kr.0.25982 | kr.2,338.38 |
| 15.000 | kr.0.24810 | kr.3,721.50 |
| 21.000 | kr.0.24125 | kr.5,066.25 |
| 30.000 | kr.0.23466 | kr.7,039.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |




