QMJ316BB7473KLHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 1
Unit Price: kr.2.50000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

QMJ316BB7473KLHT

DigiKey Part Number
587-4253-2-ND - Tape & Reel (TR)
587-4253-1-ND - Cut Tape (CT)
587-4253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMJ316BB7473KLHT
Description
CAP CER 0.047UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMJ316BB7473KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.87500kr.18.75
50kr.1.40160kr.70.08
100kr.1.25630kr.125.63
500kr.1.01132kr.505.66
1.000kr.0.93555kr.935.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87322kr.1,746.44
4.000kr.0.82194kr.3,287.76
6.000kr.0.79626kr.4,777.56
10.000kr.0.76781kr.7,678.10
14.000kr.0.75117kr.10,516.38
20.000kr.0.73517kr.14,703.40
24.000kr.0.72759kr.17,462.16
48.000kr.0.70206kr.33,698.88
50.000kr.0.70071kr.35,035.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750