0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

QMJ316BB7473KLHT

DigiKey Part Number
587-4253-2-ND - Tape & Reel (TR)
587-4253-1-ND - Cut Tape (CT)
587-4253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMJ316BB7473KLHT
Description
CAP CER 0.047UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMJ316BB7473KLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18100kr.21.81
50kr.1.63820kr.81.91
100kr.1.47210kr.147.21
500kr.1.19204kr.596.02
1.000kr.1.10544kr.1,105.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.03418kr.2,068.36
4.000kr.0.97557kr.3,902.28
6.000kr.0.94620kr.5,677.20
10.000kr.0.91366kr.9,136.60
14.000kr.0.89465kr.12,525.10
20.000kr.0.87635kr.17,527.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750