


PMK063EBJ475MP-F | |
|---|---|
DigiKey Part Number | 587-6385-2-ND - Tape & Reel (TR) 587-6385-1-ND - Cut Tape (CT) 587-6385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMK063EBJ475MP-F |
Description | CAP CER 4.7UF 2.5V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 2.5V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PMK063EBJ475MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.28100 | kr.12.81 |
| 50 | kr.0.93580 | kr.46.79 |
| 100 | kr.0.83050 | kr.83.05 |
| 500 | kr.0.65314 | kr.326.57 |
| 1.000 | kr.0.59843 | kr.598.43 |
| 2.500 | kr.0.54072 | kr.1,351.80 |
| 5.000 | kr.0.50597 | kr.2,529.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47736 | kr.4,773.60 |
| 20.000 | kr.0.45381 | kr.9,076.20 |
| 30.000 | kr.0.44202 | kr.13,260.60 |
| 50.000 | kr.0.42895 | kr.21,447.50 |
| 70.000 | kr.0.42130 | kr.29,491.00 |
| 100.000 | kr.0.41395 | kr.41,395.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

