Direct

PAS3225P3R3113 | |
|---|---|
DigiKey Part Number | 587-3260-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAS3225P3R3113 |
Description | CAP 11MF 3.3V SURFACE MNT |
Customer Reference | |
Detailed Description | 11 mF (EDLC) Supercapacitor 3.3 V 1210 (3225 Metric) 200Ohm |
Datasheet | Datasheet |
EDA/CAD Models | PAS3225P3R3113 Models |
Category | Termination SMD (SMT) Tabs |
Manufacturer Taiyo Yuden | Mounting Type Surface Mount |
Series | Package / Case 1210 (3225 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.039" (1.00mm) |
Capacitance 11 mF | Operating Temperature -20°C ~ 70°C |
Voltage - Rated 3.3 V | Base Product Number |
ESR (Equivalent Series Resistance) 200Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPH3225A | Seiko Instruments | 0 | 728-1127-1-ND | kr.14.61000 | Direct |
| CPH3225A-2K | Seiko Instruments | 0 | 728-1067-1-ND | kr.15.38000 | Direct |


