
NS12575T2R7NN | |
|---|---|
DigiKey Part Number | 587-2754-2-ND - Tape & Reel (TR) 587-2754-1-ND - Cut Tape (CT) 587-2754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12575T2R7NN |
Description | FIXED IND 2.7UH 7.69A 10.2 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 7.69 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12575T2R7NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.91A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.82400 | kr.58.24 |
| 100 | kr.4.79040 | kr.479.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.17882 | kr.2,089.41 |
| 1.000 | kr.3.94048 | kr.3,940.48 |
| 1.500 | kr.3.80757 | kr.5,711.36 |
| 2.500 | kr.3.64659 | kr.9,116.48 |
| 3.500 | kr.3.54439 | kr.12,405.36 |
| 5.000 | kr.3.43930 | kr.17,196.50 |
| 12.500 | kr.3.36000 | kr.42,000.00 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

