
NS12575T2R7NN | |
|---|---|
DigiKey Part Number  | 587-2754-2-ND - Tape & Reel (TR) 587-2754-1-ND - Cut Tape (CT) 587-2754-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NS12575T2R7NN  | 
Description  | FIXED IND 2.7UH 7.69A 10.2 MOHM  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.7 µH Shielded Drum Core, Wirewound Inductor 7.69 A 10.2mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NS12575T2R7NN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 2.7 µH  | |
Tolerance  | ±30%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 13.91A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 10.2mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 55.9MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.492" L x 0.492" W (12.50mm x 12.50mm)  | |
Height - Seated (Max)  | 0.309" (7.85mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 | 
| 10 | kr.5.82400 | kr.58.24 | 
| 100 | kr.4.79040 | kr.479.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.17882 | kr.2,089.41 | 
| 1.000 | kr.3.94048 | kr.3,940.48 | 
| 1.500 | kr.3.80757 | kr.5,711.36 | 
| 2.500 | kr.3.64659 | kr.9,116.48 | 
| 3.500 | kr.3.54439 | kr.12,405.36 | 
| 5.000 | kr.3.43930 | kr.17,196.50 | 
| 12.500 | kr.3.36000 | kr.42,000.00 | 
| Unit Price without VAT: | kr.7.10000 | 
|---|---|
| Unit Price with VAT: | kr.8.87500 | 

