
NS12575T220MNV | |
|---|---|
DigiKey Part Number | 587-3670-2-ND - Tape & Reel (TR) 587-3670-1-ND - Cut Tape (CT) 587-3670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12575T220MNV |
Description | FIXED IND 22UH 4.05A 31.2MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4.05 A 31.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12575T220MNV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 10 | kr.7.43000 | kr.74.30 |
| 25 | kr.6.87120 | kr.171.78 |
| 50 | kr.6.47800 | kr.323.90 |
| 100 | kr.6.10820 | kr.610.82 |
| 250 | kr.5.65120 | kr.1,412.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.52940 | kr.2,264.70 |
| 1.000 | kr.4.40160 | kr.4,401.60 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |

