
NS12575T220MNV | |
|---|---|
DigiKey Part Number | 587-3670-2-ND - Tape & Reel (TR) 587-3670-1-ND - Cut Tape (CT) 587-3670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12575T220MNV |
Description | FIXED IND 22UH 4.05A 31.2 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4.05 A 31.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12575T220MNV Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31.2mOhm Max |
Series | Frequency - Self Resonant 9.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
Current - Saturation (Isat) 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.7.72800 | kr.77.28 |
| 25 | kr.7.14640 | kr.178.66 |
| 50 | kr.6.73820 | kr.336.91 |
| 100 | kr.6.35330 | kr.635.33 |
| 250 | kr.5.87820 | kr.1,469.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.54268 | kr.2,771.34 |
| 1.000 | kr.5.22670 | kr.5,226.70 |
| 1.500 | kr.5.05049 | kr.7,575.73 |
| 2.500 | kr.4.83714 | kr.12,092.85 |
| 3.500 | kr.4.70169 | kr.16,455.92 |
| 5.000 | kr.4.56242 | kr.22,812.10 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

