NS12565T470MNV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 2.349
Unit Price: kr.8.24000
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 2.78 A 69mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12565T470MNV

DigiKey Part Number
587-3665-2-ND - Tape & Reel (TR)
587-3665-1-ND - Cut Tape (CT)
587-3665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NS12565T470MNV
Description
FIXED IND 47UH 2.78A 69 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.78 A 69mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NS12565T470MNV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
69mOhm Max
Series
Frequency - Self Resonant
7.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.270" (6.85mm)
Current - Saturation (Isat)
3.34A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744771147WWürth Elektronik0732-4267-2-NDkr.0.00000Similar
SRR1260A-470MBourns Inc.2.349SRR1260A-470MCT-NDkr.8.24000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.58601kr.9,172.02
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250