Similar

NS12565T101MN | |
|---|---|
DigiKey Part Number | 587-2750-2-ND - Tape & Reel (TR) 587-2750-1-ND - Cut Tape (CT) 587-2750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12565T101MN |
Description | FIXED IND 100UH 1.81A 147.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.81 A 147.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12565T101MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 147.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.48058 | kr.6,961.16 |
| Unit Price without VAT: | kr.3.48058 |
|---|---|
| Unit Price with VAT: | kr.4.35073 |


