
NS10145T101MNA | |
|---|---|
DigiKey Part Number | 587-3116-2-ND - Tape & Reel (TR) 587-3116-1-ND - Cut Tape (CT) 587-3116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T101MNA |
Description | FIXED IND 100UH 1.25A 240 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.25 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10145T101MNA Models |
Category | Current - Saturation (Isat) 1.29A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 240mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.54400 | kr.35.44 |
| 100 | kr.2.91510 | kr.291.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.54298 | kr.1,271.49 |
| 1.000 | kr.2.39779 | kr.2,397.79 |
| 1.500 | kr.2.31676 | kr.3,475.14 |
| 2.500 | kr.2.21872 | kr.5,546.80 |
| 3.500 | kr.2.15645 | kr.7,547.57 |
| 5.000 | kr.2.09238 | kr.10,461.90 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

