NRS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS8040T4R7NJGJ

DigiKey Part Number
587-2978-2-ND - Tape & Reel (TR)
587-2978-1-ND - Cut Tape (CT)
587-2978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS8040T4R7NJGJ
Description
FIXED IND 4.7UH 4.1A 23.4MOHM SM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 4.1 A 23.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS8040T4R7NJGJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Semi-Shielded
DC Resistance (DCR)
23.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.74700kr.17.47
100kr.1.43810kr.143.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.18266kr.1,182.66
2.000kr.1.11511kr.2,230.22
3.000kr.1.07744kr.3,232.32
5.000kr.1.03181kr.5,159.05
7.000kr.1.00284kr.7,019.88
10.000kr.0.97304kr.9,730.40
25.000kr.0.90058kr.22,514.50
50.000kr.0.88240kr.44,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750