
NRS8030T150MJGJ | |
|---|---|
DigiKey Part Number | 587-2961-2-ND - Tape & Reel (TR) 587-2961-1-ND - Cut Tape (CT) 587-2961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8030T150MJGJ |
Description | FIXED IND 15UH 2.2A 78 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS8030T150MJGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.77300 | kr.17.73 |
| 100 | kr.1.45790 | kr.145.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.77318 | kr.773.18 |
| 2.000 | kr.0.72903 | kr.1,458.06 |
| 3.000 | kr.0.70438 | kr.2,113.14 |
| 5.000 | kr.0.67453 | kr.3,372.65 |
| 7.000 | kr.0.65920 | kr.4,614.40 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

