
NRS6045T330MMGK | |
|---|---|
DigiKey Part Number | 587-2954-2-ND - Tape & Reel (TR) 587-2954-1-ND - Cut Tape (CT) 587-2954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6045T330MMGK |
Description | FIXED IND 33UH 1.4A 183.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 183.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6045T330MMGK Models |
Category | Current - Saturation (Isat) 1.65A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 183.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.45200 | kr.14.52 |
| 100 | kr.1.19570 | kr.119.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.94986 | kr.1,424.79 |
| 3.000 | kr.0.89561 | kr.2,686.83 |
| 4.500 | kr.0.86535 | kr.3,894.07 |
| 7.500 | kr.0.82871 | kr.6,215.32 |
| 10.500 | kr.0.80546 | kr.8,457.33 |
| 15.000 | kr.0.78153 | kr.11,722.95 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

