10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.4 A 59.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS6045T100MMGK

DigiKey Part Number
587-2946-2-ND - Tape & Reel (TR)
587-2946-1-ND - Cut Tape (CT)
587-2946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS6045T100MMGK
Description
FIXED IND 10UH 2.4A 59.8 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.4 A 59.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS6045T100MMGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.1A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
59.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
12MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.45200kr.14.52
100kr.1.19570kr.119.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.94986kr.1,424.79
3.000kr.0.89561kr.2,686.83
4.500kr.0.86535kr.3,894.07
7.500kr.0.82871kr.6,215.32
10.500kr.0.80546kr.8,457.33
15.000kr.0.78153kr.11,722.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500