Direct
Similar
Similar
Similar
Similar

NRS6028T4R7MMGK | |
|---|---|
DigiKey Part Number | 587-2943-2-ND - Tape & Reel (TR) 587-2943-1-ND - Cut Tape (CT) 587-2943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T4R7MMGK |
Description | FIXED IND 4.7UH 3A 40.3 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 40.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6028T4R7MMGK Models |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 40.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 39MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXND6060WHL4R7MMG | Taiyo Yuden | 573 | 587-LSXND6060WHL4R7MMGCT-ND | kr.1.65000 | Direct |
| BWVF006060284R7M00 | Pulse Electronics | 0 | 553-BWVF006060284R7M00TR-ND | kr.1.20819 | Similar |
| BWVF006060284R7T00 | Pulse Electronics | 0 | 553-BWVF006060284R7T00TR-ND | kr.1.20819 | Similar |
| LMLP06C6N4R7CTAS | KYOCERA AVX | 0 | 478-LMLP06C6N4R7CTASTR-ND | kr.1.27536 | Similar |
| SDCH1V6028-4R7M-R | Eaton - Electronics Division | 719 | 283-SDCH1V6028-4R7M-RCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.37600 | kr.13.76 |
| 100 | kr.1.12980 | kr.112.98 |
| 1.000 | kr.0.92900 | kr.929.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87591 | kr.1,751.82 |
| 4.000 | kr.0.82590 | kr.3,303.60 |
| 6.000 | kr.0.79801 | kr.4,788.06 |
| 10.000 | kr.0.76424 | kr.7,642.40 |
| 14.000 | kr.0.74279 | kr.10,399.06 |
| 20.000 | kr.0.72074 | kr.14,414.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |





