NRS6028T4R7MMGK is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 573
Unit Price: kr.1.65000

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.1.20819
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.1.20819
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.27536
Datasheet

Similar


Eaton - Electronics Division
In Stock: 719
Unit Price: kr.1.52000
Datasheet
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 40.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS6028T4R7MMGK

DigiKey Part Number
587-2943-2-ND - Tape & Reel (TR)
587-2943-1-ND - Cut Tape (CT)
587-2943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS6028T4R7MMGK
Description
FIXED IND 4.7UH 3A 40.3 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 40.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS6028T4R7MMGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.7A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
40.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
39MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXND6060WHL4R7MMGTaiyo Yuden573587-LSXND6060WHL4R7MMGCT-NDkr.1.65000Direct
BWVF006060284R7M00Pulse Electronics0553-BWVF006060284R7M00TR-NDkr.1.20819Similar
BWVF006060284R7T00Pulse Electronics0553-BWVF006060284R7T00TR-NDkr.1.20819Similar
LMLP06C6N4R7CTASKYOCERA AVX0478-LMLP06C6N4R7CTASTR-NDkr.1.27536Similar
SDCH1V6028-4R7M-REaton - Electronics Division719283-SDCH1V6028-4R7M-RCT-NDkr.1.52000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.37600kr.13.76
100kr.1.12980kr.112.98
1.000kr.0.92900kr.929.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87591kr.1,751.82
4.000kr.0.82590kr.3,303.60
6.000kr.0.79801kr.4,788.06
10.000kr.0.76424kr.7,642.40
14.000kr.0.74279kr.10,399.06
20.000kr.0.72074kr.14,414.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250