2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 3.7 A 26mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS6028T2R2NMGJV

DigiKey Part Number
587-3637-2-ND - Tape & Reel (TR)
587-3637-1-ND - Cut Tape (CT)
587-3637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS6028T2R2NMGJV
Description
FIXED IND 2.2UH 3.7A 26 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 3.7 A 26mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS6028T2R2NMGJV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
26mOhm Max
Series
Frequency - Self Resonant
68MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
4.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCXND6060WHL2R2NMGTaiyo Yuden96587-LCXND6060WHL2R2NMGCT-NDkr.1.97000Direct
In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.63600kr.16.36
25kr.1.51160kr.37.79
50kr.1.42400kr.71.20
100kr.1.34220kr.134.22
250kr.1.24188kr.310.47
500kr.1.17088kr.585.44
1.000kr.1.10392kr.1,103.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.04087kr.2,081.74
4.000kr.0.98148kr.3,925.92
6.000kr.0.94835kr.5,690.10
10.000kr.0.90823kr.9,082.30
14.000kr.0.88276kr.12,358.64
20.000kr.0.85656kr.17,131.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250