
NRS6028T100MMGK | |
|---|---|
DigiKey Part Number | 587-2934-2-ND - Tape & Reel (TR) 587-2934-1-ND - Cut Tape (CT) 587-2934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T100MMGK |
Description | FIXED IND 10UH 1.9A 84.5MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 84.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6028T100MMGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 84.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.29300 | kr.12.93 |
| 100 | kr.1.06500 | kr.106.50 |
| 1.000 | kr.0.87578 | kr.875.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70189 | kr.1,403.78 |
| 4.000 | kr.0.66183 | kr.2,647.32 |
| 6.000 | kr.0.63948 | kr.3,836.88 |
| 10.000 | kr.0.63200 | kr.6,320.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

