
NRS6028T100MMGK | |
|---|---|
DigiKey Part Number | 587-2934-2-ND - Tape & Reel (TR) 587-2934-1-ND - Cut Tape (CT) 587-2934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T100MMGK |
Description | FIXED IND 10UH 1.9A 84.5 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 84.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6028T100MMGK Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 84.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.37600 | kr.13.76 |
| 100 | kr.1.12980 | kr.112.98 |
| 1.000 | kr.0.92900 | kr.929.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87591 | kr.1,751.82 |
| 4.000 | kr.0.82590 | kr.3,303.60 |
| 6.000 | kr.0.79801 | kr.4,788.06 |
| 10.000 | kr.0.76424 | kr.7,642.40 |
| 14.000 | kr.0.74279 | kr.10,399.06 |
| 20.000 | kr.0.72074 | kr.14,414.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

