Parametric Equivalent
Parametric Equivalent

NRS6020T2R2NMGJ8 | |
|---|---|
DigiKey Part Number | 587-NRS6020T2R2NMGJ8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRS6020T2R2NMGJ8 |
Description | FIXED IND 2.2UH 2.9A 34 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 2.9 A 34mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 34mOhm |
Series | Frequency - Self Resonant 73MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 3.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WKL2R2NMG | Taiyo Yuden | 0 | 587-LBXND6060WKL2R2NMGTR-ND | kr.1.24779 | Parametric Equivalent |
| LMXND6060WKL2R2NMG | Taiyo Yuden | 0 | 587-LMXND6060WKL2R2NMGTR-ND | kr.1.24779 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.24779 | kr.3,119.47 |
| Unit Price without VAT: | kr.1.24779 |
|---|---|
| Unit Price with VAT: | kr.1.55974 |

