1.2 µH Semi-Shielded Drum Core, Wirewound Inductor 2.75 A 50.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS6014T1R2NMGGV

DigiKey Part Number
587-NRS6014T1R2NMGGVTR-ND - Tape & Reel (TR)
587-NRS6014T1R2NMGGVCT-ND - Cut Tape (CT)
587-NRS6014T1R2NMGGVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS6014T1R2NMGGV
Description
FIXED IND 1.2UH 2.75A 50.4 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 µH Semi-Shielded Drum Core, Wirewound Inductor 2.75 A 50.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS6014T1R2NMGGV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
50.4mOhm Max
Series
Frequency - Self Resonant
77MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.055" (1.40mm)
Current - Saturation (Isat)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.416
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.2.32700kr.23.27
25kr.2.15040kr.53.76
50kr.2.02760kr.101.38
100kr.1.91090kr.191.09
250kr.1.76784kr.441.96
500kr.1.66678kr.833.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.57156kr.1,571.56
2.000kr.1.48188kr.2,963.76
3.000kr.1.43183kr.4,295.49
5.000kr.1.37123kr.6,856.15
7.000kr.1.33275kr.9,329.25
10.000kr.1.29318kr.12,931.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250