
| NRS6014T100MMGGV | |
|---|---|
| DigiKey Part Number | 587-NRS6014T100MMGGVTR-ND - Tape & Reel (TR) 587-NRS6014T100MMGGVCT-ND - Cut Tape (CT) 587-NRS6014T100MMGGVDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NRS6014T100MMGGV | 
| Description | FIXED IND 10UH 1.4A 168 MOHM SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.4 A 168mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NRS6014T100MMGGV Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 10 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.4A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 168mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 24MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
| Height - Seated (Max) | 0.055" (1.40mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 | 
| 10 | kr.2.17000 | kr.21.70 | 
| 25 | kr.2.00440 | kr.50.11 | 
| 50 | kr.1.89060 | kr.94.53 | 
| 100 | kr.1.78240 | kr.178.24 | 
| 250 | kr.1.64888 | kr.412.22 | 
| 500 | kr.1.55456 | kr.777.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.46573 | kr.1,465.73 | 
| 2.000 | kr.1.38208 | kr.2,764.16 | 
| 3.000 | kr.1.33540 | kr.4,006.20 | 
| 5.000 | kr.1.27887 | kr.6,394.35 | 
| 7.000 | kr.1.24299 | kr.8,700.93 | 
| 10.000 | kr.1.20608 | kr.12,060.80 | 
| 25.000 | kr.1.12000 | kr.28,000.00 | 
| Unit Price without VAT: | kr.2.62000 | 
|---|---|
| Unit Price with VAT: | kr.3.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark