
NRS6012T2R5NMGG | |
|---|---|
DigiKey Part Number | 587-NRS6012T2R5NMGGTR-ND - Tape & Reel (TR) 587-NRS6012T2R5NMGGCT-ND - Cut Tape (CT) 587-NRS6012T2R5NMGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6012T2R5NMGG |
Description | FIXED IND 2.5UH 1.8A 108 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Semi-Shielded Drum Core, Wirewound Inductor 1.8 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6012T2R5NMGG Models |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 108mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.86262 | kr.862.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.32500 | kr.13.25 |
| 100 | kr.1.09110 | kr.109.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.27400 | kr.12.74 |
| 100 | kr.1.04930 | kr.104.93 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

