
NRS5024T220MMGJ | |
|---|---|
DigiKey Part Number | 587-NRS5024T220MMGJTR-ND - Tape & Reel (TR) 587-NRS5024T220MMGJCT-ND - Cut Tape (CT) 587-NRS5024T220MMGJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5024T220MMGJ |
Description | FIXED IND 22UH 820MA 230 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 820 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 230mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXND5050WDL220MMG | Taiyo Yuden | 2.317 | 587-LSXND5050WDL220MMGCT-ND | kr.1.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.23000 | kr.12.30 |
| 100 | kr.1.01190 | kr.101.19 |
| 1.000 | kr.0.83206 | kr.832.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.76983 | kr.1,924.58 |
| 5.000 | kr.0.72588 | kr.3,629.40 |
| 7.500 | kr.0.70137 | kr.5,260.28 |
| 12.500 | kr.0.67170 | kr.8,396.25 |
| 17.500 | kr.0.65285 | kr.11,424.88 |
| 25.000 | kr.0.63347 | kr.15,836.75 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

