NRS_Series_2008(5020)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS5020TR47NMGJV

DigiKey Part Number
587-3599-2-ND - Tape & Reel (TR)
587-3599-1-ND - Cut Tape (CT)
587-3599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5020TR47NMGJV
Description
FIXED IND 470NH 5A 14.4 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 5 A 14.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5020TR47NMGJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.1A
Shielding
Shielded
DC Resistance (DCR)
14.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
230MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.96500kr.19.65
25kr.1.81760kr.45.44
50kr.1.71400kr.85.70
100kr.1.61540kr.161.54
250kr.1.49428kr.373.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.35376kr.1,083.01
1.600kr.1.27644kr.2,042.30
2.400kr.1.23333kr.2,959.99
4.000kr.1.18109kr.4,724.36
5.600kr.1.14792kr.6,428.35
8.000kr.1.11381kr.8,910.48
20.000kr.1.03086kr.20,617.20
40.000kr.1.00400kr.40,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250