Similar

NRS5020T470MMGJ | |
|---|---|
DigiKey Part Number | 587-NRS5020T470MMGJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRS5020T470MMGJ |
Description | FIXED IND 47UH 560MA 522 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 560 mA 522mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 630mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 522mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCH1V5020-470M-R | Eaton - Electronics Division | 4.464 | 283-SDCH1V5020-470M-RCT-ND | kr.1.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.67680 | kr.541.44 |
| Unit Price without VAT: | kr.0.67680 |
|---|---|
| Unit Price with VAT: | kr.0.84600 |


