
NRS5020T220MMGJ | |
|---|---|
DigiKey Part Number | 587-2411-2-ND - Tape & Reel (TR) 587-2411-1-ND - Cut Tape (CT) 587-2411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5020T220MMGJ |
Description | FIXED IND 22UH 1A 312 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 312mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5020T220MMGJ Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 312mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 17MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.17300 | kr.11.73 |
| 100 | kr.0.96490 | kr.96.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.80875 | kr.647.00 |
| 1.600 | kr.0.76254 | kr.1,220.06 |
| 2.400 | kr.0.73676 | kr.1,768.22 |
| 4.000 | kr.0.70553 | kr.2,822.12 |
| 5.600 | kr.0.68568 | kr.3,839.81 |
| 8.000 | kr.0.66528 | kr.5,322.24 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

