
NRS5010T150MMGFV | |
|---|---|
DigiKey Part Number | 587-NRS5010T150MMGFVTR-ND - Tape & Reel (TR) 587-NRS5010T150MMGFVCT-ND - Cut Tape (CT) 587-NRS5010T150MMGFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5010T150MMGFV |
Description | FIXED IND 15UH 650MA 480 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 650 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 480mOhm Max |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 680mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.08600 | kr.20.86 |
| 25 | kr.1.92720 | kr.48.18 |
| 50 | kr.1.81700 | kr.90.85 |
| 100 | kr.1.71240 | kr.171.24 |
| 250 | kr.1.58448 | kr.396.12 |
| 500 | kr.1.49384 | kr.746.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.40843 | kr.1,408.43 |
| 2.000 | kr.1.32804 | kr.2,656.08 |
| 3.000 | kr.1.28317 | kr.3,849.51 |
| 5.000 | kr.1.22886 | kr.6,144.30 |
| 7.000 | kr.1.19436 | kr.8,360.52 |
| 10.000 | kr.1.15889 | kr.11,588.90 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

