


NRS5010T100MMGF | |
|---|---|
DigiKey Part Number | 587-5797-2-ND - Tape & Reel (TR) 587-5797-1-ND - Cut Tape (CT) 587-5797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5010T100MMGF |
Description | FIXED IND 10UH 950MA 300 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 950 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 300mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 23MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.09700 | kr.10.97 |
| 100 | kr.0.90410 | kr.90.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.74337 | kr.743.37 |
| 2.000 | kr.0.70089 | kr.1,401.78 |
| 3.000 | kr.0.67718 | kr.2,031.54 |
| 5.000 | kr.0.64848 | kr.3,242.40 |
| 7.000 | kr.0.63025 | kr.4,411.75 |
| 10.000 | kr.0.61150 | kr.6,115.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

