
NRS4018T6R8MDGJ | |
|---|---|
DigiKey Part Number | 587-2894-2-ND - Tape & Reel (TR) 587-2894-1-ND - Cut Tape (CT) 587-2894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T6R8MDGJ |
Description | FIXED IND 6.8UH 1.45A 117.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 1.45 A 117.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4018T6R8MDGJ Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 117.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.97600 | kr.9.76 |
| 100 | kr.0.80390 | kr.80.39 |
| 1.000 | kr.0.66095 | kr.660.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.59426 | kr.2,079.91 |
| 7.000 | kr.0.56033 | kr.3,922.31 |
| 10.500 | kr.0.54142 | kr.5,684.91 |
| 17.500 | kr.0.51851 | kr.9,073.93 |
| 24.500 | kr.0.50397 | kr.12,347.27 |
| 35.000 | kr.0.48900 | kr.17,115.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

